MX25S6473FBBI42-TR

Macronix
95-25S6473FBBI42TR
MX25S6473FBBI42-TR

Mfr.:

Description:
NOR Flash Serial NOR 1.2V 64Mbit x4 I/O WLCSP-12 QE=1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
2,43 € 14.580,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
SMD/SMT
WLCSP-12
MX25S
64 Mbit
1.14 V
1.6 V
SPI
120 MHz
64 M x 8
4 bit
- 40 C
+ 85 C
Reel
Brand: Macronix
Product Type: NOR Flash
Factory Pack Quantity: 6000
Subcategory: Memory & Data Storage
Part # Aliases: MX25S6473FBBI42
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX25S 1.2V Serial NOR Flash

Macronix MX25S 1.2V Serial NOR Flash features 1.2V (1.14V to 1.6V range) and ultra-low power consumption (0.8mA ICC_active, 0.05µA ICC_dpd), effectively extending battery life. MX25S components provide a Serial NOR Flash memory interface with a range of densities from 4Mb to 128Mb. The devices are available in small form factor packages, such as USON, WLCSP, or KGD (Known Good Die), that can be used with SiP (System in Package) solutions. These memory solutions with a reduced supply voltage simplify designs of low-power applications, including health monitoring, BLUETOOTH® connection, IoT, wearables, and mobile internet devices.

FEATURED PRODUCTS
MACRONIX