MX25R2035FZUIH0-TR

Macronix
95-25R2035FZUIH0TR
MX25R2035FZUIH0-TR

Mfr.:

Description:
NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O USON-8 2x3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
0,493 € 5.916,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
SMD/SMT
USON-8
MX25R
2 Mbit
1.65 V
3.6 V
9.5 mA
SPI
108 MHz
512 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Reel
Brand: Macronix
Product Type: NOR Flash
Factory Pack Quantity: 12000
Subcategory: Memory & Data Storage
Part # Aliases: MX25R2035FZUIH0
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX25R Ultra Low Power Serial NOR Flash

Macronix MX25R Ultra Low Power Serial NOR Flash is a family of memory products with a wide range Vcc, suitable for use in a wide variety of IoT and other energy-conscious applications, such as wearable and mobile devices. MX25R devices feature ultra-low power consumption, 60% lower than that of traditional products, and a wide 1.65V to 3.6V range, enabling extended battery life. The family offers densities from 512Kb to 64Mb. The Macronix MX25R supports the standard Serial NOR Flash memory interface, providing ultra-small product packages such as USON and WLCSP, and KGD (Known Good Die) products for SiP (System in Package) solutions.

FEATURED PRODUCTS
MACRONIX