MX25R1635FZUIH0-TR

Macronix
95-25R1635FZUIH0TR
MX25R1635FZUIH0-TR

Mfr.:

Description:
NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O USON-8 2x3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.103

Stock:
8.103 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,797 € 7,97 €
0,776 € 19,40 €
0,759 € 37,95 €
0,742 € 74,20 €
0,721 € 180,25 €
0,703 € 351,50 €
0,687 € 687,00 €
0,662 € 1.655,00 €
Full Reel (Order in multiples of 12000)
0,662 € 7.944,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
USON-8
MX25R
16 Mbit
1.65 V
3.6 V
9 mA
SPI
80 MHz
4 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 12000
Subcategory: Memory & Data Storage
Part # Aliases: MX25R1635FZUIH0
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1

MX25R Ultra Low Power Serial NOR Flash

Macronix MX25R Ultra Low Power Serial NOR Flash is a family of memory products with a wide range Vcc, suitable for use in a wide variety of IoT and other energy-conscious applications, such as wearable and mobile devices. MX25R devices feature ultra-low power consumption, 60% lower than that of traditional products, and a wide 1.65V to 3.6V range, enabling extended battery life. The family offers densities from 512Kb to 64Mb. The Macronix MX25R supports the standard Serial NOR Flash memory interface, providing ultra-small product packages such as USON and WLCSP, and KGD (Known Good Die) products for SiP (System in Package) solutions.

FEATURED PRODUCTS
MACRONIX