MX25L6433FZ2S-08Q-T

Macronix
95-25L6433FZ2S08Q
MX25L6433FZ2S-08Q-T

Mfr.:

Description:
NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 8x6mm Automotive +85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
2,48 € 24,80 €
2,40 € 60,00 €
2,35 € 117,50 €
2,30 € 230,00 €
2,17 € 542,50 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
MX25L
64 Mbit
2.65 V
3.6 V
17 mA
SPI
133 MHz
16 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Tradename: Macronix
Part # Aliases: MX25L6433FZ2S-08Q
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542320051
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX