MX25L6433FM2J-08Q-TB

Macronix
95-25L6433FM2J0QTB
MX25L6433FM2J-08Q-TB

Mfr.:

Description:
NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil +105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20608   Multiples: 92
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 29.469,44 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
SMD/SMT
SOP-8
MX25L
64 Mbit
2.65 V
3.6 V
17 mA
SPI
133 MHz
16 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Macronix
Product Type: NOR Flash
Factory Pack Quantity: 92
Subcategory: Memory & Data Storage
Part # Aliases: MX25L6433FM2J-08Q
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX