MX25L1606EZNI-12G-T

Macronix
95-25L1606EZNI12GT
MX25L1606EZNI-12G-T

Mfr.:

Description:
NOR Flash Serial NOR 3V 16Mbit x2 I/O WSON-8 6x5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5700   Multiples: 570
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 4.902,00 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
SMD/SMT
WSON-8
MX25L
16 Mbit
2.7 V
3.6 V
25 mA
SPI
86 MHz
8 M x 2
2 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Macronix
Product Type: NOR Flash
Factory Pack Quantity: 570
Subcategory: Memory & Data Storage
Part # Aliases: MX25L1606EZNI-12G
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MACRONIX