MX25L12845EMI-10G-T

Macronix
95-25L12845EMI10GT
MX25L12845EMI-10G-T

Mfr.:

Description:
NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1760   Multiples: 176
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,62 € 11.651,20 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
SMD/SMT
SOP-16
MX25L
128 Mbit
2.35 V
3.6 V
22 mA
SPI
70 MHz
32 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Macronix
Product Type: NOR Flash
Factory Pack Quantity: 176
Subcategory: Memory & Data Storage
Part # Aliases: MX25L12845EMI-10G
Unit Weight: 573 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX