MX25L12833FM2Q-10G-TB

Macronix
95-25L12833FM2Q10G
MX25L12833FM2Q-10G-TB

Mfr.:

Description:
NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
736
Expected 6/4/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,98 € 39,80 €
3,86 € 96,50 €
3,78 € 189,00 €
3,68 € 338,56 €
3,44 € 949,44 €

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
MX25L
128 Mbit
2.7 V
3.6 V
25 mA
SPI
133 MHz
32 M x 4
4 bit
Synchronous
- 40 C
+ 125 C
AEC-Q200
Tube
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 92
Subcategory: Memory & Data Storage
Tradename: Macronix
Part # Aliases: MX25L12833FM2Q-10G
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MACRONIX