MX25L12833FM2I-10G-TR

Macronix
95-25L12833FM2I1TR
MX25L12833FM2I-10G-TR

Mfr.:

Description:
NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.098
Expected 7/21/2026
4.000
Expected 1/21/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
2,89 € 28,90 €
2,80 € 70,00 €
2,74 € 137,00 €
2,67 € 267,00 €
2,54 € 635,00 €
2,53 € 1.265,00 €
2,43 € 2.430,00 €
Full Reel (Order in multiples of 2000)
2,12 € 4.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
MX25L
128 Mbit
2.7 V
3.6 V
25 mA
SPI
133 MHz
32 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Part # Aliases: MX25L12833FM2I-10G
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MACRONIX