MYS-7Z010-C

885-S7Z010C
MYS-7Z010-C

Mfr.:

Description:
Single Board Computers SUGGESTED ALTERNATE MYS-7Z010-V2-0E1D-667-C

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MYIR MYS-7Z010-V2-0E1D-667-C
MYIR
Single Board Computers Z-turn Board V2 (7010) with accessories, commercial

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MYS-7Z010
Xilinx
XC7Z010
ARM Cortex A9
667 MHz
1 GB
0 GB
5 V
102 mm x 63 mm x 1.6 mm
Brand: MYIR
Flash: 16 MB
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.