MYD-J7A100T-32Q512D-I

MYIR
885-DJ7A100T32Q512DI
MYD-J7A100T-32Q512D-I

Mfr.:

Description:
Development Boards & Kits - ARM AMD Artix-7 Development Platform, 512MB DDR3, 32MB QSPI Flash

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
8
Expected 3/23/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,93 € 150,93 €

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Development Boards
MYD-J7A100T
Brand: MYIR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 167.64 mm x 130.65 mm
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99