FS-QS-2010-F

MSA Safety
342-FS-QS-2010-F
FS-QS-2010-F

Mfr.:

Description:
Gateways QuickServer, Preloaded with all serial & ethernet protocols as per Protocol data sheet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
878,06 € 878,06 €

Product Attribute Attribute Value Select Attribute
MSA Safety
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
QuickServer Gateways
76.8 kb/s, 10 Mb/s, 100 Mb/s
4 Port
Ethernet, RS-232/485
12 VAC, 9 VDC
24 VAC, 30 VDC
- 20 C
+ 70 C
Brand: MSA Safety
Dimensions: 101.6 mm x 68 mm x 28 mm
Product Type: Gateways
Series: QuickServer
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 245,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QuickServer FS-QS-2x0-F Gateways

MSA Safety QuickServer FS-QS-2x0-F Gateways are high-performance, fully configurable, cost-effective building and industrial automation gateways for integrators. This allows devices to interface with networks in commercial buildings and industrial plants easily. These QuickServer gateways are preloaded with 140 drivers, including Modbus, BACnet, SNMP, and EtherNet/IP. The QuickServer FS-QS-2x0-F gateways feature DIN rail mount standard, onboard diagnostics, and BACnet COV support for fast data communication. These gateways offer SMC cloud registration that allows devices to connect to the cloud, allowing secure remote access for diagnostics, monitoring, and firmware updates. Typical applications include serial-to-serial, serial-to-Ethernet, and Ethernet-to-Ethernet connections.