FS-IoT-BACV

MSA Safety
342-FS-IOT-BACV
FS-IoT-BACV

Mfr.:

Description:
Gateways BACnet IoT Gateway, includes BACnet/IP, BACnet MS/TP, (Wi-Fi & Verizon LTE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.664,10 € 1.664,10 €

Product Attribute Attribute Value Select Attribute
MSA Safety
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
BACnet IoT Gateways
2.4 GHz
3 Port
Ethernet, RS-232/RS-485, RS-485
12 VDC
24 VDC
- 20 C
+ 70 C
Brand: MSA Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Wi-Fi and Verizon LTE
Dimensions: 101.6 mm x 28 mm x 68 mm
Operating Supply Current: 185 mA
Power Consumption: 8 W
Product Type: Gateways
Security: HTTP, HTTPS
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0