FS-IOT-BAC

MSA Safety
342-FS-IOT-BAC
FS-IOT-BAC

Mfr.:

Description:
Gateways BACnet IoT Gateway, includes BACnet/IP, BACnet MS/TP, Ethernet only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
888,38 € 888,38 €

Product Attribute Attribute Value Select Attribute
MSA Safety
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
BACnet IoT Gateways
2.4 GHz
3 Port
Ethernet, RS-232/RS-485, RS-485
9 VDC
24 VDC
- 20 C
+ 70 C
Brand: MSA Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 101.6 mm x 28 mm x 68 mm
Operating Supply Current: 125 mA
Power Consumption: 8 W
Product Type: Gateways
Security: HTTP, HTTPS
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99