MREFATBX20R01

MNT Research
392-MREFATBX20R01
MREFATBX20R01

Mfr.:

Description:
Input Devices This is the optical trackball module for the MNT Reform laptop. In addition to precise X/Y tracking of the POM ball, it features five buttons: three mouse buttons and two scroll mode buttons. The keyswitches are Kailh Choc Browns. The controller is a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,74 € 50,74 €

Product Attribute Attribute Value Select Attribute
MNT Research
Product Category: Input Devices
RoHS:  
Optical USB Trackball Modules
Five Buttons (3 Mouse Buttons and 2 Wheel Mode Buttons), Keyswitches are Kailh Choc Browns
MNT Reform (Laptop)
Brand: MNT Research
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: USB
Product Type: Input Devices
Series: MNT Reform
Factory Pack Quantity: 1
Subcategory: Input Devices
Tradename: MNT Pocket Reform
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

FEATURED PRODUCTS
MNT RESEARCH