MHTRI-P-15-K

MH Connectors
636-MHTRI-P-15-K
MHTRI-P-15-K

Mfr.:

Description:
D-Sub Backshells 15 WAY BLACK 3-ENTRY D HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,51 € 151,00 €
1,44 € 288,00 €
1,32 € 660,00 €
1,16 € 1.160,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Straight / 45 deg
3 Entry
Acrylonitrile Butadiene Styrene (ABS)
15 Position
Bulk
Brand: MH Connectors
Cable Diameter: 13 mm
Flammability Rating: UL 94 HB
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHTRI
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: MHTRI-15-P-K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.