MHRJC6R11NN

MH Connectors
636-MHRJC6R11NN
MHRJC6R11NN

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8P8C Cat6 Plug, 50u" Plating

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 949

Stock:
949 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,458 € 4,58 €
0,43 € 10,75 €
0,365 € 36,50 €
0,345 € 103,50 €
0,281 € 281,00 €
0,264 € 660,00 €
0,239 € 2.390,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
RJ45
8P8C
Shielded
Cat 6
Cable Mount
Straight
Crimp
2 A
250 VAC
- 40 C
+ 125 C
Clear
MHRJC
Bulk
Brand: MH Connectors
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-2
Insulation Resistance: 500 MOhms
Mating Cycles: 2000 Cycle
Number of Contacts: 8 Contact
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 125 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.