MHHDD-26MNS-H1

MH Connectors
587-MHHDD-26MNS-H1
MHHDD-26MNS-H1

Mfr.:

Description:
D-Sub High Density Connectors MHHDD Series, High Density, 26 Positions, Male , Stamped Contact, Nickel Plated Shell, Gold Flash Contact Plating, #4-40unc Hex standoffs 4.8X9.60mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,89 € 18,90 €
1,81 € 45,25 €
1,69 € 118,30 €
1,53 € 428,40 €
1,41 € 789,60 €
1,20 € 1.260,00 €
1,13 € 2.847,60 €
1,06 € 5.342,40 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub High Density Connectors
RoHS:  
26 Position
3 Rows
Male
Solder
Straight
Gold
3 A
MHHDD
Tray
Brand: MH Connectors
Contact Material: Brass
Contact Type: Stamped / Formed
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Pitch: 2.29 mm
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Nickel
Factory Pack Quantity: 70
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99