MHHDD-26FNS-E1

MH Connectors
587-MHHDD-26FNS-E1
MHHDD-26FNS-E1

Mfr.:

Description:
D-Sub High Density Connectors MHHDD Series, High Density, 26 Positions, Female , Stamped Contact, Nickel Plated Shell, Gold Flash Contact Plating, #4-40UNC 6.0mm boardlocks

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,70 € 17,00 €
1,63 € 40,75 €
1,52 € 106,40 €
1,38 € 386,40 €
1,27 € 711,20 €
1,09 € 1.144,50 €
1,02 € 2.570,40 €
0,972 € 4.898,88 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub High Density Connectors
RoHS:  
26 Position
3 Rows
Female
Solder
Straight
Gold
3 A
MHHDD
Tray
Boardlocks: With
Brand: MH Connectors
Contact Material: Brass
Contact Type: Stamped / Formed
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Pitch: 2.29 mm
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Nickel
Factory Pack Quantity: 70
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Density PCB-Mount D-Sub Connectors

MH Connectors High-Density PCB-Mount D-Sub Connectors are high-density D-Subminiature (D-Sub) connectors in vertical or right-angle orientations with stamped contacts. These PCB-mount D-Subs come in standard high-density sizes and are available in 15 to 78 positions. This MH Connectors series features a 3A current rating and 500VAC withstanding voltage. The connectors feature a glass-filled PBT insulator, a steel shell, and brass contacts plated with gold flash. The series operates over a -55°C to +105°C temperature range and is ideal for a variety of applications, including high-density data communication and space-limited electronic assemblies.