MHED-D37T-K

MH Connectors
636-MHED-D37T-K
MHED-D37T-K

Mfr.:

Description:
D-Sub Backshells MHED 37 WAY HOOD BLACK, MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,63 € 26,30 €
2,46 € 49,20 €
2,35 € 117,50 €
2,23 € 223,00 €
2,06 € 412,00 €
1,99 € 995,00 €
1,89 € 1.890,00 €
1,77 € 3.540,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Straight / 45 deg
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
37 Position
Bulk
Brand: MH Connectors
Cable Diameter: 9 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHED
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 2801-0102-04
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99