MHED-D25T-K

MH Connectors
636-MHED-D25T-K
MHED-D25T-K

Mfr.:

Description:
D-Sub Backshells MHED 25 WAY HOOD BLACK, MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
2,65 € 26,50 €
2,55 € 51,00 €
2,16 € 216,00 €
2,03 € 406,00 €
1,98 € 990,00 €
1,69 € 1.690,00 €
1,57 € 3.140,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Straight / 45 deg
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
25 Position
Bulk
Brand: MH Connectors
Cable Diameter: 9 mm
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHED
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 2801-0102-03
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.