MHED-D09T-K

MH Connectors
636-MHED-D09T-K
MHED-D09T-K

Mfr.:

Description:
D-Sub Backshells MHED 9 WAY HOOD BLACK, MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
70
Expected 10/2/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
2,82 € 28,20 €
2,39 € 239,00 €
2,18 € 654,00 €
2,05 € 1.025,00 €
1,82 € 1.820,00 €
1,76 € 4.400,00 €
1,72 € 8.600,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Straight / 45 deg
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
9 Position
Bulk
Brand: MH Connectors
Cable Diameter: 9 mm
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHED
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 2801-0102-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.