MHDR-15FNS-A1

MH Connectors
587-MHDR-15FNS-A1
MHDR-15FNS-A1

Mfr.:

Description:
D-Sub Standard Connectors MHDR Series, Standard Density, 15 Positions, Female , Stamped Contact, Nickel Plated Shell, Gold Flash Contact Plating, #4-40UNC Threaded Insert

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
160
Expected 9/25/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,838 € 8,38 €
0,803 € 20,08 €
0,753 € 60,24 €
0,684 € 164,16 €
0,616 € 344,96 €
0,561 € 583,44 €
0,525 € 1.344,00 €
0,50 € 2.520,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Socket (Female)
Solder
Through Hole
Right Angle
2 Rows
Female
Gold
D-SUB Standard Density
Steel
Nickel
MHDR
Tray
Boardlocks: With Boardlocks
Brand: MH Connectors
Contact Material: Brass
Contact Type: Stamped / Formed
Current Rating: 5 A
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 80
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard PCB-Mount D-Sub Connectors

MH Connectors Standard PCB-Mount D-Sub Connectors are D-Subminiature (D-Sub) connectors in vertical or right-angle orientations with stamped contacts. These PCB-mount D-Subs come in standard sizes and are available in 9 to 50 positions. This MH Connectors series features a 5A current rating and 500VAC withstanding voltage. The connectors feature a glass-filled PBT insulator, a steel shell, and brass contacts plated with gold flash. The series operates over a -55°C to +105°C temperature range and is ideal for a variety of applications, including industrial automation and control, data/communications interfaces, and more.