MHDPPK25-K

MH Connectors
636-MHDPPK25-K
MHDPPK25-K

Mfr.:

Description:
D-Sub Backshells DPPK25-BLACK-K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
2,16 € 216,00 €
1,98 € 396,00 €
1,82 € 910,00 €
0,989 € 989,00 €
0,92 € 1.840,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Top Entry
1 Entry
Nylon
25 Position
Bulk
Brand: MH Connectors
Cable Diameter: 14 mm
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHDPPK
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: DPPK25-K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99