MHDPPK15-K

MH Connectors
636-MHDPPK15-K
MHDPPK15-K

Mfr.:

Description:
D-Sub Backshells DPPK15-BLACK-K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,69 € 16,90 €
1,44 € 144,00 €
1,38 € 276,00 €
1,27 € 635,00 €
1,16 € 1.160,00 €
1,13 € 2.260,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Top Entry
1 Entry
Nylon
15 Position
Bulk
Brand: MH Connectors
Cable Diameter: 14 mm
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHDPPK
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: DPPK15-K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.