MHDD-37FNS-H1

MH Connectors
587-MHDD-37FNS-H1
MHDD-37FNS-H1

Mfr.:

Description:
D-Sub Standard Connectors MHDD Series, Standard Density, 37 Positions, Female , Stamped Contact, Nickel Plated Shell, Gold Flash Contact Plating, #4-40unc Hex standoffs 4.8X9.60mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 10/23/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
2,37 € 23,70 €
2,24 € 56,00 €
2,08 € 249,60 €
1,82 € 509,60 €
1,77 € 920,40 €
1,54 € 1.540,00 €
1,44 € 3.628,80 €
1,38 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Socket (Female)
Solder
Through Hole
Straight
2 Rows
Female
Gold
D-SUB Standard Density
Steel
Nickel
MHDD
Tray
Boardlocks: With Boardlocks
Brand: MH Connectors
Contact Material: Brass
Current Rating: 5 A
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard PCB-Mount D-Sub Connectors

MH Connectors Standard PCB-Mount D-Sub Connectors are D-Subminiature (D-Sub) connectors in vertical or right-angle orientations with stamped contacts. These PCB-mount D-Subs come in standard sizes and are available in 9 to 50 positions. This MH Connectors series features a 5A current rating and 500VAC withstanding voltage. The connectors feature a glass-filled PBT insulator, a steel shell, and brass contacts plated with gold flash. The series operates over a -55°C to +105°C temperature range and is ideal for a variety of applications, including industrial automation and control, data/communications interfaces, and more.