MHDCMR9-DB9P-K

MH Connectors
636-MHDCMR9-DB9P-K
MHDCMR9-DB9P-K

Mfr.:

Description:
D-Sub Standard Connectors MHDCMR9-RA-K WITH MHDB9SP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
4,28 € 42,80 €
4,09 € 81,80 €
3,46 € 346,00 €
3,29 € 658,00 €
3,20 € 1.600,00 €
2,73 € 2.730,00 €
2,54 € 5.080,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Pin (Male)
Solder Cup
Wire
Right Angle
2 Row
Male
Gold
Plug
1 (E)
Steel
Tin
Unfiltered
MHDCMR
Bulk
Brand: MH Connectors
Contact Material: Copper Alloy
Current Rating: 5 A
Insulation Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Part # Aliases: 999-009-F30S102
Unit Weight: 61,572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MH D-Subminiature Kits

MH Connectors MH Series D-Subminiature Kits are designed to maximise EMI shielding for optimal connectivity and performance. MH Connectors has a comprehensive offering of hoods and covers that are available in a variety of options that improve the system stability while maximising cable strain relief, therefore preventing damage to wires and contacts. Materials include plastic, metallised plastic and die-cast and are available in 9, 15, 25 or 37 position.