MHDCMR15-ULP

MH Connectors
636-MHDCMR15-ULP
MHDCMR15-ULP

Mfr.:

Description:
D-Sub Backshells DCMR15-ULP - 15 WAY ULP HOOD 90 DEGREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,60 € 7,60 €
6,70 € 67,00 €
6,30 € 157,50 €
6,09 € 304,50 €
5,88 € 588,00 €
4,95 € 1.237,50 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Side Entry
1 Entry
Zinc
15 Position
Bulk
Brand: MH Connectors
Cable Diameter: 13 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHDCMR
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: N30E9100000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694051
ECCN:
EAR99