MHDCMR09-RA-K

MH Connectors
636-MHDCMR09-RA-K
MHDCMR09-RA-K

Mfr.:

Description:
D-Sub Backshells 9 WAY LOW HOOD 90 Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
4,82 € 241,00 €
4,46 € 446,00 €
4,15 € 830,00 €
2,79 € 1.395,00 €
2,52 € 2.520,00 €
2,43 € 4.860,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Side Entry
1 Entry
Zinc
9 Position
Bulk
Brand: MH Connectors
Cable Diameter: 13 mm
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHDCMR
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: DCMR09-RA-K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.