MHDB37SP

MH Connectors
636-MHDB37SP
MHDB37SP

Mfr.:

Description:
D-Sub Standard Connectors 37 WAY MALE SOLDER D - S+F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 5,36 €
4,85 € 48,50 €
4,73 € 118,25 €
4,01 € 160,40 €
3,79 € 1.061,20 €
3,57 € 1.856,40 €
3,12 € 3.120,00 €
2,97 € 7.484,40 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Pin (Male)
Solder Cup
Panel
Vertical
2 Row
Male
Gold
D-Sub Plug
Steel
Nickel, Tin
Unfiltered
MHDB
Tray
Boardlocks: Without Boardlocks
Brand: MH Connectors
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Insulation Material: Glass Filled Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901900
USHTS:
8536694030
ECCN:
EAR99