MHDB25SS

MH Connectors
636-MHDB25SS
MHDB25SS

Mfr.:

Description:
D-Sub Standard Connectors 25 WAY FEMALE SOLDER D - S+F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
100
Expected 5/28/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,658 € 65,80 €
0,618 € 154,50 €
0,556 € 278,00 €
0,507 € 507,00 €
0,476 € 1.190,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Socket (Female)
Solder Cup
Panel
Vertical
2 Row
Socket
Gold, Tin
D-Sub Receptacle
Steel
Nickel, Tin
Unfiltered
MHDB
Tray
Boardlocks: Without Boardlocks
Brand: MH Connectors
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Insulation Material: Glass Filled Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901900
USHTS:
8536694030
ECCN:
EAR99