MHDB25SP

MH Connectors
636-MHDB25SP
MHDB25SP

Mfr.:

Description:
D-Sub Standard Connectors 25 WAY MALE SOLDER D - S+F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,685 € 68,50 €
0,616 € 308,00 €
0,569 € 569,00 €
0,507 € 2.028,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Pin (Male)
Solder Cup
Panel
Vertical
2 Row
Male
Gold
D-Sub Plug
Steel
Nickel, Tin
Unfiltered
MHDB
Tray
Boardlocks: Without Boardlocks
Brand: MH Connectors
Contact Material: Brass
Current Rating: 5 A
Insulation Material: Glass Filled Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.