MHDA9-PMJ8-G-K

MH Connectors
636-MHDA9-PMJ8-G-K
MHDA9-PMJ8-G-K

Mfr.:

Description:
D-Sub Adapters & Gender Changers 9 WAY MALE TO RJ45 ADAPTOR- GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
2,33 € 23,30 €
2,24 € 44,80 €
1,90 € 190,00 €
1,79 € 358,00 €
1,74 € 870,00 €
1,50 € 1.500,00 €
1,40 € 2.800,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
9 Position
RJ45
Female
9 Position
Brand: MH Connectors
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: D-Sub Adapters & Gender Changers
Series: MHDA
Shell Material: Acrylonitrile Butadiene Styrene (ABS)
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: DA9-PMJ8-G-K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99