MHDA9-PMJ6-K

MH Connectors
636-MHDA9-PMJ6-K
MHDA9-PMJ6-K

Mfr.:

Description:
D-Sub Adapters & Gender Changers 9 WAY MALE TO RJ11 ADAPTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
2,62 € 262,00 €
2,48 € 496,00 €
2,41 € 1.205,00 €
2,06 € 2.060,00 €
1,99 € 3.980,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
9 Position
RJ11
Female
9 Position
Brand: MH Connectors
Contact Material: Copper
Contact Plating: Gold
Packaging: Bulk
Product Type: D-Sub Adapters & Gender Changers
Series: MHDA
Shell Material: Acrylonitrile Butadiene Styrene (ABS)
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: DA9-PMJ6-K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.