MHD45PK15-K

MH Connectors
636-MHD45PK15-K
MHD45PK15-K

Mfr.:

Description:
D-Sub Backshells 15 WAY MHD45PK SERIES METPLAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
1,94 € 194,00 €
1,85 € 370,00 €
1,79 € 895,00 €
1,56 € 1.560,00 €
1,46 € 2.920,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Metalised Plastic D-Sub Hood
45 deg
1 Entry
15 Position
Bulk
Brand: MH Connectors
Cable Diameter: 13 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Backshells
Series: MHD45PK
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99