MHCCOV-25SC-LG

MH Connectors
636-MHCCOV-25SC-LG
MHCCOV-25SC-LG

Mfr.:

Description:
D-Sub Backshells 25 WAY BUDGET PLASTIC D HOOD-GREY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,726 € 7,26 €
0,699 € 17,48 €
0,67 € 67,00 €
0,572 € 143,00 €
0,495 € 495,00 €
0,396 € 990,00 €
0,379 € 3.790,00 €
0,372 € 7.440,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Top Entry
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
25 Position
Bulk
Brand: MH Connectors
Cable Diameter: 11.5 mm
Flammability Rating: UL 94 HB
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHCCOV
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: CCOV-25SC-GREY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.