MHCCOV-15SN-LG

MH Connectors
636-MHCCOV-15SN-LG
MHCCOV-15SN-LG

Mfr.:

Description:
D-Sub Backshells 15 WAY BUDGET SNAP D HOOD-GREY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,611 € 6,11 €
0,586 € 14,65 €
0,559 € 55,90 €
0,478 € 119,50 €
0,417 € 417,00 €
0,405 € 1.012,50 €
0,325 € 1.625,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Top Entry
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
15 Position
Bulk
Brand: MH Connectors
Cable Diameter: 11.5 mm
Flammability Rating: UL 94 HB
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHCCOV
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: CCOV-15SN-GREY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.