MHCCOV-15SCL-LG

MH Connectors
636-MHCCOV-15SCL-LG
MHCCOV-15SCL-LG

Mfr.:

Description:
D-Sub Backshells 15 WAY BUDGET PLASTIC D HOOD-GY T/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,601 € 6,01 €
0,577 € 14,43 €
0,54 € 54,00 €
0,491 € 122,75 €
0,442 € 221,00 €
0,409 € 409,00 €
0,383 € 1.532,00 €
0,347 € 2.776,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Top Entry
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
15 Position
Bulk
Brand: MH Connectors
Cable Diameter: 11.5 mm
Flammability Rating: UL 94 HB
Product Type: D-Sub Backshells
Series: MHCCOV
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: CCOV-15SCL-GREY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.