MHC88E310000

MH Connectors
636-MHC88E310000
MHC88E310000

Mfr.:

Description:
D-Sub Backshells 15 WAY METPLAS D HOOD - STRAIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
4,86 € 48,60 €
4,77 € 95,40 €
4,05 € 405,00 €
3,99 € 798,00 €
3,76 € 1.880,00 €
3,57 € 3.570,00 €
3,47 € 6.940,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Top Entry
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
15 Position
Bulk
Brand: MH Connectors
Cable Diameter: 16.5 mm
Flammability Rating: UL 94 HB
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: MHC88E
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: C88E310000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.