MH3012-S-06

MH Connectors
636-MH3012-S-06
MH3012-S-06

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8P8C 6PORT HARMONICA-SHIELDED 4.56 MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,64 € 9,64 €
9,18 € 91,80 €
9,17 € 229,25 €
7,78 € 311,20 €
7,65 € 918,00 €
7,03 € 1.968,40 €
6,84 € 3.556,80 €
6,48 € 6.480,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
RJ45 Multiport Modular Jack
Jack (Female)
Shielded
PCB Mount
Right Angle
Solder
MH3012
Tray
Brand: MH Connectors
Contact Material: Copper
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 6 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 3012S-06(4.57)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.