MH3012-S-04

MH Connectors
636-MH3012-S-04
MH3012-S-04

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8P8C 4PORT HARMONICA-SHIELDED 4.57 MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,12 € 5,12 €
4,66 € 46,60 €
4,41 € 110,25 €
4,31 € 258,60 €
4,09 € 490,80 €
3,59 € 1.077,00 €
3,48 € 1.879,20 €
2,97 € 3.029,40 €
2,76 € 6.955,20 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
RJ45 Multiport Modular Jack
Jack (Female)
Shielded
PCB Mount
Right Angle
Solder
MH3012
Tray
Brand: MH Connectors
Contact Material: Copper
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 4 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 60
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 3012S-04(4.57)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.