MH3012-S-02

MH Connectors
636-MH3012-S-02
MH3012-S-02

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8P8C 2PORT HARMONICA-SHIELDED 4.57 MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
3,06 € 30,60 €
2,90 € 72,50 €
2,83 € 141,50 €
2,70 € 324,00 €
2,35 € 564,00 €
2,29 € 1.374,00 €
1,94 € 2.095,20 €
1,81 € 4.561,20 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
RJ45 Multiport Modular Jack
Jack (Female)
Shielded
PCB Mount
Right Angle
Solder
MH3012
Tray
Brand: MH Connectors
Contact Material: Copper
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 2 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 120
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 3012S-02(4.57)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.