MH10576

MH Connectors
636-MH10576
MH10576

Mfr.:

Description:
D-Sub Standard Connectors IDC, D SOCKET 15 WAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,55 € 9,55 €
8,46 € 84,60 €
8,44 € 211,00 €
7,16 € 358,00 €
6,73 € 1.682,50 €
6,30 € 3.150,00 €
5,77 € 5.770,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Socket (Female)
IDC
Straight
2 Row
Socket
Gold, Tin
IDC Sub-D Connector
Steel
Tin
Unfiltered
MH105
Tray
Boardlocks: Without Boardlocks
Brand: MH Connectors
Contact Material: Copper Alloy
Current Rating: 1.5 A
Insulation Material: Glass Filled Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.