MH10568

MH Connectors
636-MH10568
MH10568

Mfr.:

Description:
D-Sub Standard Connectors IDC, D PLUG 15 WAY J/SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,35 € 9,35 €
8,51 € 85,10 €
7,22 € 361,00 €
6,70 € 1.675,00 €
6,30 € 3.150,00 €
5,56 € 5.560,00 €

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
IDC
Straight
2 Row
Male
Gold, Tin
IDC Sub-D Connector
Steel
Tin
Unfiltered
MH105
Tray
Boardlocks: Without Boardlocks
Brand: MH Connectors
Contact Material: Copper Alloy
Current Rating: 1.5 A
Insulation Material: Glass Filled Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.