9510-30ML

MG Chemicals
590-9510-30ML
9510-30ML

Mfr.:

Description:
Chemicals One-Part Epoxy Potting Compound

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Epoxy Compounds
Epoxy Compound
30 ml
Cartridge
Brand: MG Chemicals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Description/Function: 9510 has unlimited working time at room temperature.
Product Type: Chemicals
Series: 9510
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 132,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3907300000
ECCN:
EAR99

FEATURED PRODUCTS
MG CHEMICALS