9200FR-50ML

MG Chemicals
590-9200FR-50ML
9200FR-50ML

Mfr.:

Description:
Chemicals Flame Retardant Structural Epoxy Adhesive

Lifecycle:
Obsolete
Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
Price:
34,42 €
Min:
1

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Adhesives
Epoxy Compound
50 ml
Cartridge
Brand: MG Chemicals
Description/Function: Flame retardant structural epoxy adhesive
Package Type: Cartridge
Product Type: Chemicals
Series: 9200FR
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 138,668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3907300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MG CHEMICALS