8800-375ML

MG Chemicals
590-8800-375ML
8800-375ML

Mfr.:

Description:
Chemicals Black Flexible Urethane Potting Compound

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Conformal Coatings
Polyurethane Conformal Coating
375 ml
Bottle
Brand: MG Chemicals
Description/Function: 8800 is a black, flexible, and two-part polyurethane potting compound.
Product Type: Chemicals
Series: 8800
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 631,065 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3909505000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MG CHEMICALS