8617A-10ML

MG Chemicals
590-8617A-10ML
8617A-10ML

Mfr.:

Description:
Thermal Interface Products Premium Thermal Paste, 3 W/m.K

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Thermal Interface Products
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Thermal Paste / Thermal Grease / Thermal Gel
Non-Silicone Elastomer
3 W/m-K
16 kV
White
- 55 C
+ 200 C
8617A
Brand: MG Chemicals
Container: Syringe
Designed for: CPU, LED
Product Type: Thermal Interface Products
Factory Pack Quantity: 6
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3403990000
JPHTS:
340399000
MXHTS:
3403999900
BRHTS:
34039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.