832TC-2L

MG Chemicals
590-832TC-2L
832TC-2L

Mfr.:

Description:
Chemicals Thermally Cond. Epoxy Potting & Encapsulating Compound

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,25 € 180,25 €
145,36 € 1.453,60 €
132,02 € 3.300,50 €
123,37 € 6.168,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Chemicals
RoHS:  
Epoxy Compounds
Thermally Conductive Adhesive
1.7 l
Can
Brand: MG Chemicals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Chemicals
Series: 832TC
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 3,254 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Limited Quantity Product. 3 boxes or greater requires Drop Ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-27

TARIC:
3506990000
CAHTS:
3506990000
USHTS:
3506990000
JPHTS:
350699000
BRHTS:
35069900
ECCN:
EAR99

FEATURED PRODUCTS
MG CHEMICALS