832HT-3L

MG Chemicals
590-832HT-3L
832HT-3L

Mfr.:

Description:
Chemicals HI-TEMP EPOXY 3L 3L (0.8 GAL) LIQUID

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Epoxy Compounds
Encapsulating and Potting Compound
3 l
Bottle
Brand: MG Chemicals
Product Type: Chemicals
Series: 832HT
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 3,311 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

Compliance Codes
TARIC:
3214101000
USHTS:
3214100020
JPHTS:
321410000
BRHTS:
32141010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Epoxy Products

MG Chemicals Epoxy Products offer solutions not only for moisture exposure but also for protection against impact, shock, conductivity, abuse, chemicals, and analysis. MG Chemicals offers several types of epoxies, including thermally conductive and fast-set varieties. The lineup also includes encapsulating and potting compounds. MG Chemicals Epoxy Products are available in bottles, cans, pails, and syringes.

FEATURED PRODUCTS
MG CHEMICALS